C1122401 | OKW

ABS enclosure shell, (L x W x H) 240 x 120 x 30 mm, light gray (RAL 7035), C1122401

Order No.: 30H2836
EAN: 4099889513301
MPN:
C1122401
Gehäuseschale 120x240x30, mit D., ABS
Series: ROBUST-BOX
C1122401 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
24.9662 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.97 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9662 €
10 pcs.
23.4787 €
50 pcs.
22.5505 €
*incl. VAT plus shipping costs
**Subject to prior sale

Case shell, C1122401, OKW

Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.

Technical specifications
Breite 120 mm
Farbe lichtgrau
Höhe 30 mm
Länge 240 mm
Material ABS
RAL-Farbnummer 7035
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei