C2016242 | OKW

PC enclosure, (L x W x H) 200 x 145 x 60 mm, light gray (RAL 7035), IP66, C2016242

Order No.: 30H2852
EAN: 4099889513462
MPN:
C2016242
ROBUST-BOX 160 BREIT, Ausf. II, PC
Series: ROBUST-BOX
C2016242 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
74.5773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.58 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5773 €
10 pcs.
70.1029 €
50 pcs.
67.2826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, C2016242, OKW

Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for use of membrane keyboards.

Technical specifications
Breite 145 mm
Farbe lichtgrau
Höhe 60 mm
Länge 200 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei