C2080802 | OKW

PC enclosure shell, (L x W x H) 80 x 80 x 40 mm, light gray (RAL 7035), C2080802

Order No.: 30H2854
EAN: 4099889513486
MPN:
C2080802
Gehäuseschale 80x80x40, mit D., PC
Series: ROBUST-BOX
C2080802 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
15.1844 €
50 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Case shell, C2080802, OKW

Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.

Technical specifications
Breite 80 mm
Farbe lichtgrau
Höhe 40 mm
Länge 80 mm
Material PC
RAL-Farbnummer 7035
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei