C2108081 | OKW

ABS enclosure, (L x W x H) 160 x 80 x 80 mm, light gray (RAL 7035), IP66, C2108081

Order No.: 52H302
EAN: 4099889516005
MPN:
C2108081
ROBUST-BOX 80 BREIT, Ausf. I, ABS
Series: ROBUST-BOX
C2108081 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
31.5112 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.51 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5112 €
10 pcs.
29.6310 €
50 pcs.
28.4410 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, C2108081, OKW

Robust plastic enclosure, ideal for electrical and electronic applications. Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of approx. 0.8 mm for use of membrane keyboards.

Technical specifications
Width 80 mm
Colour lichtgrau
Height 80 mm
Length 160 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei