C2108122 | OKW
PC enclosure, (L x W x H) 80 x 65 x 80 mm, light gray (RAL 7035), IP66, C2108122
Order No.: 30H2862
EAN: 4099889513561
MPN:
C2108122
ROBUST-BOX 80 BREIT, Ausf. II, PC
Series: ROBUST-BOX
Unit Price (€ / pc.)
42.6258 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.63 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6258 €
10 pcs.
40.0673 €
50 pcs.
38.4727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, C2108122, OKW
Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for use of membrane keyboards.
Technical specifications
Breite | 65 mm | |
Farbe | lichtgrau | |
Höhe | 80 mm | |
Länge | 80 mm | |
Material | PC | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |