C2108241 | OKW

ABS enclosure, (L x W x H) 240 x 80 x 80 mm, light gray (RAL 7035), IP66, C2108241

Order No.: 52H314
EAN: 4099889516029
MPN:
C2108241
ROBUST-BOX 80 BREIT, Ausf. I, ABS
Series: ROBUST-BOX
C2108241 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
52.9074 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.91 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9074 €
10 pcs.
49.7182 €
50 pcs.
47.7190 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS enclosure, C2108241, OKW

Robust plastic enclosure, ideal for electrical and electronic applications. Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of approx. 0.8 mm for use of membrane keyboards.

Technical specifications
Filter Property Value
Material ABS
Length 240 mm
Width 80 mm
Height 80 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No