C2122402 | OKW

PC enclosure shell, (L x W x H) 240 x 120 x 60 mm, light gray (RAL 7035), C2122402

Order No.: 30H2875
EAN: 4099889513691
MPN:
C2122402
Gehäuseschale 120x240x60, mit F., PC
Series: ROBUST-BOX
C2122402 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
31.5945 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.59 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5945 €
10 pcs.
29.7024 €
50 pcs.
28.5124 €
*incl. VAT plus shipping costs
Subject to prior sale

Case shell, C2122402, OKW

Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.

Technical specifications
Filter Property Value
Material PC
Length 240 mm
Width 120 mm
Height 60 mm
Colour light gray
RAL number 7035
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No