C2416242 | OKW

PC enclosure, (L x W x H) 200 x 142 x 120 mm, light gray (RAL 7035), IP66, C2416242

Order No.: 30H2926
EAN: 4099889513769
MPN:
C2416242
ROBUST-BOX 160 BREIT, Ausf. II, PC
Series: ROBUST-BOX
C2416242 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
99.9600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.96 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9600 €
10 pcs.
93.9624 €
50 pcs.
90.2020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, C2416242, OKW

Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for use of membrane keyboards.

Technical specifications
Width 142 mm
Colour lichtgrau
Height 120 mm
Length 200 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei