C2420301 | OKW
ABS enclosure, (L x W x H) 300 x 200 x 120 mm, light gray (RAL 7035), IP66, C2420301
Order No.: 52H3346
EAN: 4099889516098
MPN:
C2420301
ROBUST-BOX 200 BREIT, Ausf. I, ABS
Series: ROBUST-BOX
Unit Price (€ / pc.)
126.3899 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.39 € *
Price list
Quantity
Price per unit*
1 pcs.
126.3899 €
10 pcs.
118.8096 €
50 pcs.
114.0496 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, C2420301, OKW
ROBUST-BOX WIDTH 200, Vers. I Housing shells can be used either as top or bottom part. Each housing part includes threads and mounting towers. Screw fastening outside the sealing area. Recess of min. 0.8 mm for use of membrane keypads. Delivery: 2 housing shells with seal, cover strips at top and bottom, mounting kit.
Technical specifications
Width | 200 mm | |
Colour | lichtgrau | |
Height | 120 mm | |
Length | 300 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |