C2424361 | OKW
ABS enclosure, (L x W x H) 360 x 240 x 120 mm, light gray (RAL 7035), IP66, C2424361
Order No.: 52H3352
EAN: 4099889516104
MPN:
C2424361
ROBUST-BOX 240 BREIT, Ausf. I, ABS
Series: ROBUST-BOX
Unit Price (€ / pc.)
150.5588 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.56 € *
Price list
Quantity
Price per unit*
1 pcs.
150.5588 €
10 pcs.
141.5386 €
50 pcs.
135.8861 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, C2424361, OKW
Robust plastic enclosure, ideal for electrical and electronic applications. Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of approx. 0.8 mm for use of membrane keyboards.
Technical specifications
Width | 240 mm | |
Colour | lichtgrau | |
Height | 120 mm | |
Length | 360 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |