C2520301 | OKW
ABS enclosure, (L x W x H) 266 x 165 x 160 mm, light gray (RAL 7035), IP66, C2520301
Order No.: 30H2927
EAN: 4099889513776
MPN:
C2520301
ROBUST-BOX 200 BREIT, Ausf. I, ABS
Series: ROBUST-BOX
Unit Price (€ / pc.)
141.6814 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
141.68 € *
Price list
Quantity
Price per unit*
1 pcs.
141.6814 €
10 pcs.
133.1848 €
50 pcs.
127.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, C2520301, OKW
Case shells either usable as top or base part. Each case part contains threads and fixing towers. Lid fixing outside of sealed area. Recess of min. 0.8 mm for use of membrane keyboards.
Technical specifications
Width | 165 mm | |
Colour | lichtgrau | |
Height | 160 mm | |
Length | 266 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |