C2524361 | OKW
ABS enclosure, (L x W x H) 326 x 205 x 160 mm, light gray (RAL 7035), IP66, C2524361
Order No.: 30H2928
EAN: 4099889513783
MPN:
C2524361
ROBUST-BOX 240 BREIT, Ausf. I, ABS
Series: ROBUST-BOX
Unit Price (€ / pc.)
175.8582 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
175.86 € *
Price list
Quantity
Price per unit*
1 pcs.
175.8582 €
10 pcs.
165.2910 €
50 pcs.
158.6865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, C2524361, OKW
Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for use of membrane keyboards.
Technical specifications
Width | 205 mm | |
Colour | lichtgrau | |
Height | 160 mm | |
Length | 326 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |