C3006101 | OKW

ABS enclosure, (L x W x H) 52 x 69 x 40 mm, light gray (RAL 7035), IP65, C3006101

Order No.: 30H2930
EAN: 4099889513806
MPN:
C3006101
SNAPTEC 60 x 100
Series: SNAPTEC
OKW
C3006101 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
15.0297 €
50 pcs.
14.4228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, C3006101, OKW

Top and base part of cases are latched into each other by a new snap-in machanism. Fixing towers in top and base part. Recessed area for membrane keyboards. Simple, invisible wall-mounting in pre-moulded shafts within the base part.

Technical specifications
Width 69 mm
Colour light gray
Height 40 mm
Length 52 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead