C3010101 | OKW
ABS enclosure, (L x W x H) 69 x 91 x 80 mm, light gray (RAL 7035), IP65, C3010101
Unit Price (€ / pc.)
19.7302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
18.5402 €
50 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, C3010101, OKW
Top and base part of cases are latched into each other by a new snap-in machanism. Fixing towers in top and base part. Recessed area for membrane keyboards. Simple, invisible wall-mounting in pre-moulded shafts within the base part.
Technical specifications
Width | 91 mm | |
Colour | lichtgrau | |
Height | 80 mm | |
Length | 69 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |