C3162402 | OKW

PC enclosure shell, (L x W x H) 240 x 160 x 60 mm, light gray (RAL 7035), C3162402

Order No.: 30H2933
EAN: 4099889513837
MPN:
C3162402
Gehäuseschale 160x240x60, mit D., PC
Series: ROBUST-BOX
C3162402 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
58.3933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.39 € *
Price list
Quantity
Price per unit*
1 pcs.
58.3933 €
10 pcs.
54.8947 €
50 pcs.
52.6813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Case shell, C3162402, OKW

Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.

Technical specifications
Width 160 mm
Colour lichtgrau
Height 60 mm
Length 240 mm
Material PC
RAL number 7035
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei