C6009121 | OKW
ABS enclosure, (L x W x H) 120 x 90 x 50 mm, gray white (RAL 9002), IP66, C6009121
Unit Price (€ / pc.)
37.6635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.66 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6635 €
10 pcs.
35.4025 €
50 pcs.
33.9745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, C6009121, OKW
Four-part plastic enclosure, ideal for design orientated electrical and electronic applications. The sealing is already prefitted in the top. Screw fixing outside of the sealing area. Resessed operating area to protect the membrane keyboard. Fastening pillars for PCBs and DIN-rails.
Technical specifications
Width | 90 mm | |
Colour | grauweiß | |
Height | 50 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | No |
Substance description | Blei |