C6011201 | OKW
ASA+PC-FR enclosure, (L x W x H) 200 x 110 x 60 mm, light gray (RAL 7035), IP66, C6011201
Order No.: 50H256
EAN: 4099889514926
MPN:
C6011201
SMART-BOX 110 x 200 >ASA+PC-FR<
Series: SMART-BOX
Unit Price (€ / pc.)
54.2521 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.25 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2521 €
10 pcs.
50.9915 €
50 pcs.
48.9447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, C6011201, OKW
SMART-BOX WIDTH 110 Four-part housing. The seal is already pre-mounted in the cover. Screw fixing outside the sealing area. Recessed operating area to protect the membrane keypad. Mounting columns for PCBs and DIN rails. Scope of delivery: 1 each bottom and top part with seal, 2 panels, 1 mounting kit incl. lid holder.
Technical specifications
Width | 110 mm | |
Colour | lichtgrau | |
Height | 60 mm | |
Length | 200 mm | |
Material | ASA+PC-FR | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |