C6017281 | OKW
ASA+PC-FR enclosure, (L x W x H) 280 x 170 x 60 mm, light gray (RAL 7035), IP65, C6017281
Order No.: 50H258
EAN: 4099889514933
MPN:
C6017281
SMART-BOX 170 x 280 >ASA+PC-FR<
Series: SMART-BOX
Unit Price (€ / pc.)
86.7391 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.74 € *
Price list
Quantity
Price per unit*
1 pcs.
86.7391 €
10 pcs.
81.5388 €
50 pcs.
78.2782 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, C6017281, OKW
SMART-BOX WIDTH 6.693" Four-part housing. The seal is already pre-mounted in the lid. Screw mounting outside the gasket area. Recessed operating area to protect the membrane keypad. Mounting columns for PCBs and DIN rails. Scope of delivery: 1 each lower and upper part with seal, 2 covers, 1 mounting kit incl. cover bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ASA+PC-FR | |
| Length | 280 mm | |
| Width | 170 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |