C7008011 | OKW
ABS enclosure, (L x W x H) 84 x 82 x 55 mm, light gray (RAL 7035), IK07, C7008011
Unit Price (€ / pc.)
18.5045 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.50 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5045 €
10 pcs.
17.3978 €
50 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, C7008011, OKW
Two-piece plastic enclosure with sealing foamed into the top part. Recessed panel to protect membrane keyboards and design foils. Attachment domes for DIN rails, PCBs and mounting plates. Rational stainless steel quick-action lock outside the sealing area.
Technical specifications
Width | 82 mm | |
Colour | lichtgrau | |
Height | 55 mm | |
Length | 84 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IK07 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |