C7008012 | OKW

PC enclosure, (L x W x H) 84 x 82 x 55 mm, light gray (RAL 7035), IK08, C7008012

Order No.: 30H2945
EAN: 4099889513929
MPN:
C7008012
IN-BOX, 84x82x55 PC, IB
Series: IN-BOX
C7008012 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
21.9912 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.6822 €
50 pcs.
19.8373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, C7008012, OKW

Two-piece plastic enclosure with sealing foamed into the top part. Recessed panel to protect membrane keyboards and design foils. Attachment domes for DIN rails, PCBs and mounting plates. Rational stainless steel quick-action lock outside the sealing area.

Technical specifications
Width 82 mm
Colour lichtgrau
Height 55 mm
Length 84 mm
Material PC
RAL number 7035
Degree of protection (IP) IK08
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei