C7016021 | OKW

ABS enclosure, (L x W x H) 162 x 82 x 85 mm, light gray (RAL 7035), IK07, C7016021

Order No.: 30H2962
EAN: 4099889514094
MPN:
C7016021
IN-BOX, 162x82x85, ABS, IB
Series: IN-BOX
C7016021 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
27.6794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.68 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6794 €
10 pcs.
26.0253 €
50 pcs.
24.9900 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, C7016021, OKW

Two-piece plastic enclosure with sealing foamed into the top part. Recessed panel to protect membrane keyboards and design foils. Attachment domes for DIN rails, PCBs and mounting plates. Rational stainless steel quick-action lock outside the sealing area.

Technical specifications
Filter Property Value
Material ABS
Length 162 mm
Width 82 mm
Height 85 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IK07
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No