C7020044 | OKW

ABS enclosure, (L x W x H) 202 x 122 x 75 mm, transparent, IK07, C7020044

Order No.: 30H2969
EAN: 4099889514162
MPN:
C7020044
IN-BOX, 202x122x75, ABS/PC, IB
Series: IN-BOX
C7020044 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
38.8773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.88 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8773 €
10 pcs.
36.5568 €
50 pcs.
35.0812 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, C7020044, OKW

Two-piece plastic enclosure with sealing foamed into the top part. Recessed panel to protect membrane keyboards and design foils. Attachment domes for DIN rails, PCBs and mounting plates. Rational stainless steel quick-action lock outside the sealing area.

Technical specifications
Width 122 mm
Colour transparent
Height 75 mm
Length 202 mm
Material ABS
Degree of protection (IP) IK07
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei