C7021072 | OKW

PC enclosure, (L x W x H) 202 x 152 x 90 mm, light gray (RAL 7035), IK08, C7021072

Order No.: 30H2973
EAN: 4099889514209
MPN:
C7021072
IN-BOX, 202x152x90, PC, IB
Series: IN-BOX
C7021072 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
44.7083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.71 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7083 €
10 pcs.
42.0189 €
50 pcs.
40.3529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, C7021072, OKW

Two-piece plastic enclosure with sealing foamed into the top part. Recessed panel to protect membrane keyboards and design foils. Attachment domes for DIN rails, PCBs and mounting plates. Rational stainless steel quick-action lock outside the sealing area.

Technical specifications
Width 152 mm
Colour lichtgrau
Height 90 mm
Length 202 mm
Material PC
RAL number 7035
Degree of protection (IP) IK08
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei