ER109059 | OKW

Aluminum enclosure, (Ø x H) 100 x 100 mm, black (RAL 9005), IP40, ER109059

Order No.: 30H3035
EAN: 4099889514520
MPN:
ER109059
SYNERGY R100, 90+10mm
Series: SYNERGY
OKW
ER109059 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
62.8320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.83 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8320 €
10 pcs.
59.0597 €
50 pcs.
56.7035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, ER109059, OKW

4-part enclosure for many different applications. Sturdy frame made of aluminium, glass bead-blasted and anodised. Plastic parts made of ASA+PC-FR with good UV resistance and high flame resistance. Attachment domes for PCBs and components in the top and bottom parts. Top part with recessed surface to protect the membrane keyboard. Bottom part with opening and screw-down cover: practical for the use of a battery compartment or for access to the interior, e.g. for a memory card or batteries that are mounted directly on the PCB. Battery compartment kit 2 x AA with contact springs, battery clips, button cell holder and wall mounting option as accessories.

Technical specifications
diameter 100 mm
Colour black
Height 100 mm
Material aluminum
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 76042100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead