ER126059 | OKW

Aluminum enclosure, (Ø x H) 120 x 70 mm, black (RAL 9005), IP40, ER126059

Order No.: 30H3037
EAN: 4099889514544
MPN:
ER126059
SYNERGY R120, 60+10mm
Series: SYNERGY
ER126059 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
58.8098 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.81 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8098 €
10 pcs.
55.2874 €
50 pcs.
53.0740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, ER126059, OKW

4-part enclosure for many different applications. Sturdy frame made of aluminium, glass bead-blasted and anodised. Plastic parts made of ASA+PC-FR with good UV resistance and high flame resistance. Attachment domes for PCBs and components in the top and bottom parts. Top part with recessed surface to protect the membrane keyboard. Bottom part with opening and screw-down cover: practical for the use of a battery compartment or for access to the interior, e.g. for a memory card or batteries that are mounted directly on the PCB. Battery compartment kit 3 x AA with contact springs, battery clips, button cell holder and wall mounting option as accessories.

Technical specifications
diameter 120 mm
Colour schwarz
Height 70 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 76042100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei