B6012021 | OKW
DIN-MODULAR CASE TYPE A, B6012021
Unit Price (€ / pc.)
17.3145 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.31 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3145 €
10 pcs.
16.2792 €
50 pcs.
15.6366 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN-modular case, B6012021, OKW
Case and front frame are one single piece injection moulded. Rear frame as well as front and rear panels (accessory) are easily fitted by snap-on latches. With guide ridges for slide-in PCB mounting on 2 sides. Corresponding to DIN IEC 61554.
Technical specifications
Width | 48 mm | |
Colour | schwarz | |
Height | 48 mm | |
Length | 75 mm | |
Material | PPE |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |