B6021021 | OKW

DIN-MODULAR CASE TYPE A, B6021021

Order No.: 30H2221
EAN: 4099889547641
MPN:
B6021021
NEG A, 72x36x75
B6021021 OKW Panel Mount Enclosures
Image may differ
Unit Price (€ / pc.)
18.0285 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
10 pcs.
16.9575 €
50 pcs.
16.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN-modular case, B6021021, OKW

Case and front frame are one single piece injection moulded. Rear frame as well as front and rear panels (accessory) are easily fitted by snap-on latches. With guide ridges for slide-in PCB mounting on 2 sides. Corresponding to DIN IEC 61 554.

Technical specifications
Width 72 mm
Colour schwarz
Height 36 mm
Length 75 mm
Material PPE
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei