B6032051 | OKW
DIN-MODULAR CASE TYPE A, Vers. I, B6032051
Order No.: 30H2231
EAN: 4099889547740
MPN:
B6032051
NEG A, Ausf. I, 96x48x114
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
10 pcs.
18.8377 €
50 pcs.
18.0880 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN-modular case, B6032051, OKW
Case and front frame are one single piece injection moulded. Rear frame as well as front and rear panels (accessory) are easily fitted by snap-on latches. Corresponding to DIN IEC 61554.
Technical specifications
Width | 96 mm | |
Colour | schwarz | |
Height | 48 mm | |
Length | 114 mm | |
Material | PPE |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |