B6032072 | OKW

DIN-MODULAR CASE TYPE A, Vers. II, B6032072

Order No.: 30H2233
EAN: 4099889547764
MPN:
B6032072
NEG A, Ausf. II, 96x48x131
B6032072 OKW Panel Mount Enclosures
Image may differ
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
10 pcs.
19.3613 €
50 pcs.
18.5759 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN-modular case, B6032072, OKW

Case and front frame are one single piece injection moulded. Rear frame as well as front and rear panels (accessory) are easily fitted by snap-on latches. Corresponding to DIN IEC 61554.

Technical specifications
Width 96 mm
Colour schwarz
Height 48 mm
Length 131 mm
Material PPE
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei