B6034011 | OKW
DIN-MODULAR CASE TYPE A, Vers. I, B6034011
Order No.: 30H2234
EAN: 4099889547771
MPN:
B6034011
NEG A, Ausf. I, 96x96x57
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
20.2300 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
10 pcs.
19.0162 €
50 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN-modular case, B6034011, OKW
Case and front frame are one single piece injection moulded. Rear frame as well as front and rear panels (accessory) are easily fitted by snap-on latches. Does not correspond exactly to DIN IEC 61554.
Technical specifications
Width | 96 mm | |
Colour | schwarz | |
Height | 96 mm | |
Length | 57 mm | |
Material | PPE |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |