B6034062 | OKW

DIN-MODULAR CASE TYPE A, Vers. II, B6034062

Order No.: 30H2237
EAN: 4099889547801
MPN:
B6034062
NEG A, Ausf. II, 96x96x124
B6034062 OKW Panel Mount Enclosures
Image may differ
Unit Price (€ / pc.)
22.5267 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5267 €
10 pcs.
21.1701 €
50 pcs.
20.3252 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN-modular case, B6034062, OKW

Case and front frame are one single piece injection moulded. Rear frame as well as front and rear panels (accessory) are easily fitted by snap-on latches. Does not correspond exactly to DIN IEC 61554.

Technical specifications
Width 96 mm
Colour schwarz
Height 96 mm
Length 124 mm
Material PPE
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei