B6045051 | OKW

DIN-MODULAR CASE TYPE A, B6045051

Order No.: 30H2249
EAN: 4099889547924
MPN:
B6045051
NEG A, 144x144x114
B6045051 OKW Panel Mount Enclosures
Image may differ
Unit Price (€ / pc.)
45.7198 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.72 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7198 €
10 pcs.
42.9828 €
50 pcs.
41.2454 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN-modular case, B6045051, OKW

Case with detachable front frame. The rear frame as well as the rear panel (accessories) will be simply snapped on. The front panel will be screwed at the edges. With guide ridges for slide-in PCB mounting on 4 sides. Corresponding to DIN IEC 61554.

Technical specifications
Width 144 mm
Colour schwarz
Height 144 mm
Length 114 mm
Material PPE
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei