B6607223 | OKW
Socket header, 15 pole, pitch 5.08 mm, angled, green, B6607223
Order No.: 30H2440
EAN: 4099889909586
MPN:
B6607223
STIFTLEISTEN 5,08, 88 BREIT, RT C
Series: KONTAKTE
Unit Price (€ / pc.)
9.3296 € *
Available: 0 pcs.
Leadtime: On Request **
Female terminal block, 5.08. 15-pin.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 750 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 15-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |