B6608222 | OKW

Pin header, 6 pole, pitch 5.08 mm, angled, green, B6608222

Order No.: 30H2451
EAN: 4099889909593
MPN:
B6608222
STIFTLEISTEN 5,08, 6 Pole, RT
Series: KONTAKTE
B6608222 OKW PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5708 €
Male terminal block, 5.08. 6-pin.
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Orientation angled
Rated voltage 750 V
Rated current 12 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No