16PC16ECO/B40W2S 6MM 10K | Omeg

Conductive plastic potentiometer with switch, 10 kΩ, 0.25 W, linear, solder lug/solder pin, 16PC16ECO/B40W2S 6MM 10K

Order No.: 75E776
EAN: 4099879974037
MPN:
16PC16ECO/B40W2S 6MM 10K
16PC16ECO/B40W2S 6MM 10K Omeg Potentiometers Image 1
16PC16ECO/B40W2S 6MM 10K Omeg Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
162.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
6.5093 €

Conductive plastic potentiometers with switch, type Omeg 16PC16ECO.

With 6.0 mm shaft and 2-pole rotary switch (4.0 A). Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Bushing mount: M 10 x 0.75 mm.

Type: 10K

Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötöse/Lötstift
Ausführung Leitplastik Potentiometer mit Schalter
Breite 21 mm
Durchmesser der Achse 6 mm
Länge 17 mm
Leistung 0.25 W
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage gewinkelt
Widerstandsverlauf linear
Logistics
Ursprungsland GB
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes