2GPC16BU 4MM F22 10K LIN | Omeg

Conductive plastic dual potentiometer, 10 kΩ, 0.25 W, linear, solder pin, 2GPC16BU 4MM F22 10K LIN

Order No.: 75E730
EAN: 4099879973863
MPN:
2GPC16BU 4MM F22 10K LIN
2GPC16BU 4MM F22 10K LIN Omeg Potentiometers Image 1
2GPC16BU 4MM F22 10K LIN Omeg Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.2951 €
100 pcs.
5.5097 €
250 pcs.
5.2955 €
1000 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stereo conductive plastic potentiometers, type Omeg PC2G16BU F22.

Flattened 4.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 270° (effective 232°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Useful life: 20.000 cycles. Bushing mount: M 7 x 0.75 mm.

Type: 2 x 10K

Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss Lötstift
Ausführung Leitplastik Doppelpotentiometer
Breite 9.3 mm
Drehbereich (mechanisch) 270 °
Durchmesser der Achse 4 mm
Länge 16.9 mm
Leistung 0.25 W
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage gewinkelt
Widerstandsverlauf linear
Logistics
Ursprungsland GB
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes