PC16BU 4MM F22 470K LIN | Omeg

Conductive plastic potentiometer, 470 kΩ, 0.25 W, linear, solder pin, PC16BU 4MM F22 470K LIN

Order No.: 75E720
EAN: 4099879973849
MPN:
PC16BU 4MM F22 470K LIN
PC16BU 4MM F22 470K LIN Omeg Potentiometers Image 1
PC16BU 4MM F22 470K LIN Omeg Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 72 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.6652 €
100 pcs.
3.2249 €
250 pcs.
3.0821 €
1000 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Omeg PC16BU F22.

Flattened 4.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 35 mm. Load rating: 0.25 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 270° (effective 232°). Linearity: ±4.0 %. Insulation voltage: 500 VAC. Useful life: 20.000 cycles. Bushing mount: M 7 x 0.75 mm.

Type: 470K

Technical specifications
ohmscher Widerstand 470 kΩ
Anschluss Lötstift
Ausführung Leitplastik Potentiometer
Breite 9.3 mm
Drehbereich (mechanisch) 270 °
Durchmesser der Achse 4 mm
Länge 16.9 mm
Leistung 0.25 W
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage gewinkelt
Widerstandsverlauf linear
Logistics
Ursprungsland GB
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes