PC20BU 6MM F1 1M LIN | Omeg

Conductive plastic potentiometer, 1 MΩ, 0.4 W, linear, solder pin, PC20BU 6MM F1 1M LIN

Order No.: 75E762
EAN: 4099879974006
MPN:
PC20BU 6MM F1 1M LIN
PC20BU 6MM F1 1M LIN Omeg Potentiometers Image 1
PC20BU 6MM F1 1M LIN Omeg Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 51 pcs.
Leadtime: On Request **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.3070 €
100 pcs.
5.5335 €
250 pcs.
5.3193 €
1000 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometer, type Omeg PC20BU F1.

6.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 50 mm. Load rating: 0.4 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 1000 VAC. Useful life: 20.000 cycles. Bushing mount: M 10 x 0.75 mm.

Type: 1M0

Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Lötstift
Ausführung Leitplastik Potentiometer
Breite 10.7 mm
Drehbereich (mechanisch) 300 °
Durchmesser der Achse 6 mm
Länge 20.4 mm
Leistung 0.4 W
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage gewinkelt
Widerstandsverlauf linear
Logistics
Ursprungsland GB
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes