PC20BU 6MM F1 220R LIN | Omeg
Conductive plastic potentiometer, 220 Ω, 0.4 W, linear, solder pin, PC20BU 6MM F1 220R LIN
Order No.: 75E740
EAN: 4099879973894
MPN:
PC20BU 6MM F1 220R LIN
Unit Price (€ / pc.)
4.2840 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7842 €
100 pcs.
3.3201 €
250 pcs.
3.2011 €
1000 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive plastic potentiometer, type Omeg PC20BU F1.
6.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 50 mm. Load rating: 0.4 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 1000 VAC. Useful life: 20.000 cycles. Bushing mount: M 10 x 0.75 mm.
Type: 220R
Technical specifications
ohmscher Widerstand | 220 Ω | |
Anschluss | Lötstift | |
Ausführung | Leitplastik Potentiometer | |
Breite | 10.7 mm | |
Drehbereich (mechanisch) | 300 ° | |
Durchmesser der Achse | 6 mm | |
Länge | 20.4 mm | |
Leistung | 0.4 W | |
max. Temperatur | 70 °C | |
min. Temperatur | -25 °C | |
Montage | gewinkelt | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85334010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |