PC20BU 6MM F1 22K LIN | Omeg

Conductive plastic potentiometer, 22 kΩ, 0.4 W, linear, solder pin, PC20BU 6MM F1 22K LIN

Order No.: 75E752
EAN: 4099879973955
MPN:
PC20BU 6MM F1 22K LIN
PC20BU 6MM F1 22K LIN Omeg Potentiometers Image 1
PC20BU 6MM F1 22K LIN Omeg Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
116.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.3205 €

Conductive plastic potentiometer, type Omeg PC20BU F1.

6.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 50 mm. Load rating: 0.4 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 1000 VAC. Useful life: 20.000 cycles. Bushing mount: M 10 x 0.75 mm.

Type: 22K

Technical specifications
ohmscher Widerstand 22 kΩ
Anschluss Lötstift
Ausführung Leitplastik Potentiometer
Breite 10.7 mm
Drehbereich (mechanisch) 300 °
Durchmesser der Achse 6 mm
Länge 20.4 mm
Leistung 0.4 W
max. Temperatur 70 °C
min. Temperatur -25 °C
Montage gewinkelt
Widerstandsverlauf linear
Logistics
Ursprungsland GB
Zolltarifnummer 85334010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes