PC20BU 6MM F1 470R LIN | Omeg

Conductive plastic potentiometer, 470 Ω, 0.4 W, linear, solder pin, PC20BU 6MM F1 470R LIN

Order No.: 75E742
EAN: 4099879973900
MPN:
PC20BU 6MM F1 470R LIN
PC20BU 6MM F1 470R LIN Omeg Potentiometers Image 1
PC20BU 6MM F1 470R LIN Omeg Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7842 €
100 pcs.
3.3201 €
250 pcs.
3.2011 €
1000 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometer, type Omeg PC20BU F1.

6.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 50 mm. Load rating: 0.4 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 1000 VAC. Useful life: 20.000 cycles. Bushing mount: M 10 x 0.75 mm.

Type: 470R

Technical specifications
ohmic resistance 470 Ω
Connection Lötstift
Version Leitplastik Potentiometer
Width 10.7 mm
Mechanic rotary range 300 °
axle diameter 6 mm
Length 20.4 mm
Power 0.4 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly gewinkelt
Track Taper linear
Logistics
Country of origin GB
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes