G2R-1-E 12VDC | Omron
Relay, 1 Form C (NO/NC), 12 V (DC), 275 Ω, 16 A, 125 V (DC), 380 V (AC), monostable, G2R-1-E 12VDC
Power relay, type Omron G2R.
Grid: 3.5 or 5.0 mm. Contact type: 1 NO, 1 x CO, or 2 x CO. Contact material: AgSnIn. Coil power, DC/AC: 0.53 W/0.9 VA. Switching voltage: max. 380 VAC/125 VDC. Insulation resistance: min. 1000 Mohm at 500 VDC. Response/release time: max. 15/10 ms AC, 5.0 ms DC. Ambient temperatures: –40 to +70 °C. Certifications: VDE, SEV, Semko; UL, CSA.
High-Power relay with 5.0 mm grid and 1 CO contact, type G2R-1-E.
Switching current: max. 16 A. Breaking capacity (resistive load): 480 W/4000 VA. Contact resistance: max. 100 mohm.
Technical attributes (type, rated voltage, coil resistance (±10 %)): G2R-1-E 12VDC, 12 VDC, 275 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnIn | |
Switching Voltage (AC) | 380 V | |
Switching Voltage (DC) | 125 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 275 Ω |
Country of origin | JP |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |