G2R-2 6VDC | Omron

Relay, 2 Form C (NO/NC), 6 V (DC), 68 Ω, 5 A, 125 V (DC), 380 V (AC), monostable, G2R-2 6VDC

Order No.: 29G8680
EAN: 4099889393613
MPN:
G2R-2 6VDC
G2R26DC
Series: G2R
G2R-2 6VDC Omron Industrial Relays Image 1
G2R-2 6VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
179.09 € *
Price list
Quantity
Price per unit*
50 pcs.
3.5819 €
100 pcs.
3.3796 €
250 pcs.
3.2487 €
1000 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Omron G2R.

Grid: 3.5 or 5.0 mm. Contact type: 1 NO, 1 x CO, or 2 x CO. Contact material: AgSnIn. Coil power, DC/AC: 0.53 W/0.9 VA. Switching voltage: max. 380 VAC/125 VDC. Insulation resistance: min. 1000 Mohm at 500 VDC. Response/release time: max. 15/10 ms AC, 5.0 ms DC. Ambient temperatures: –40 to +70 °C. Certifications: VDE, SEV, Semko; UL, CSA.

With 5.0 mm grid and 2 x CO contacts, type G2R-2.

Switching current: max. 5.0 A, breaking capacity (resistive load): 150 W/1250 VA. Contact resistance: max. 50 mohm.

Technical attributes (type, rated voltage, coil resistance (±10 %)): G2R-2 6VDC, 6.0 VDC, 68 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgSnIn
Switching Voltage (AC) 380 V
Switching Voltage (DC) 125 V
switching current 5 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 68 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes