G2RL-1 12VDC | Omron

Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 12 A, 300 V (DC), 440 V (AC), monostable, G2RL-1 12VDC

Order No.: 29G8696
EAN: 4099889393668
MPN:
G2RL-1 12VDC
G2RL112DC
Series: G2RL
G2RL-1 12VDC Omron Industrial Relays Image 1
G2RL-1 12VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 364 pcs.
Leadtime: On Request **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
25 pcs.
1.8683 €
100 pcs.
1.7136 €
250 pcs.
1.6303 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Omron G2RL.

To EN 61810-1, flux-proof; Air gap/creepage distance: 10 mm. Contact type: 1 x CO. Contact material: silver alloy. Rated load (resistance load): 12 A/250 VAC, 12 A/24 VDC. Switching voltage: max. 440 VAC/300 VDC. Switching current: max. 12 A. Breaking capacity: max. 3000 VA. Contact resistance: max. 100 mohm. Rated coil power: approx. 400 mW. Dielectric strength coil/contact: 5000 VAC (60 s). Response/release time: max. 15/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: VDE, UL, CSA.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G2RL-1 12VDC, 12 VDC, 360 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material Ag-Legierung
Switching Voltage (AC) 440 V
Switching Voltage (DC) 300 V
switching current 12 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes