G5Q-14 12VDC | Omron
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 10 A, 30 V (DC), 277 V (AC), G5Q-14 12VDC
Unit Price (€ / pc.)
1.5113 € *
Available: 331 pcs.
Leadtime: On Request **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
25 pcs.
1.2852 €
100 pcs.
1.1900 €
250 pcs.
1.1305 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, G5Q-14 12VDC, Omron
Features
- Compact single pole relay
- Excellent switching performance for a wide range of loads
- Small, but with 8 kV pulse voltage (between coil and contacts)
- Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | Ag-Legierung | |
Switching Voltage (AC) | 277 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |