G5V-2 12VDC | Omron
Relay, 2 Form C (NO/NC), 12 V (DC), 288 Ω, 2 A, 125 V (DC), 125 V (AC), monostable, G5V-2 12VDC
Signal relay, type Omron G5V-2.
Sealed, with twin contacts, monostable; Contact type: 2 x CO. Contact material: silver, Au alloy. Switching voltage: max. 125 V AC/DC. Dielectric strength coil/contact: 1000 VAC (60 s). Response/release time: max. 7.0/3.0 ms. Ambient temperatures: –25 to +65 °C. Certifications: UL, CSA.
With standard coil, type G5V-2-.
Coil power: 500 mW. Switching current: 2.0 A. Breaking capacity: max. 62.5 VA/60 W. Contact resistance: max. 50 mohm.
Technical attributes (type, rated voltage, coil resistance (±10 %)): G5V-2 12VDC, 12 VDC, 288 ohm
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 125 V | |
switching current | 2 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 288 Ω |
Country of origin | CN |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |