G5V-2 5VDC | Omron

Relay, 2 Form C (NO/NC), 5 V (DC), 50 Ω, 2 A, 125 V (DC), 125 V (AC), monostable, G5V-2 5VDC

Order No.: 29G8450
EAN: 4099889393323
MPN:
G5V-2 5VDC
G5V25DC
Series: G5V-2
G5V-2 5VDC Omron Industrial Relays Image 1
G5V-2 5VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 572 pcs.
Leadtime: On Request **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, type Omron G5V-2.

Sealed, with twin contacts, monostable; Contact type: 2 x CO. Contact material: silver, Au alloy. Switching voltage: max. 125 V AC/DC. Dielectric strength coil/contact: 1000 VAC (60 s). Response/release time: max. 7.0/3.0 ms. Ambient temperatures: –25 to +65 °C. Certifications: UL, CSA.

With standard coil, type G5V-2-.

Coil power: 500 mW. Switching current: 2.0 A. Breaking capacity: max. 62.5 VA/60 W. Contact resistance: max. 50 mohm.

Technical attributes (type, rated voltage, coil resistance (±10 %)): G5V-2 5VDC, 5.0 VDC, 50 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material Ag
Switching Voltage (AC) 125 V
Switching Voltage (DC) 125 V
switching current 2 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 50 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes