G5V-2-H1 24VDC | Omron
Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 2 A, 125 V (DC), 125 V (AC), G5V-2-H1 24VDC
Signal relay, type Omron G5V-2.
Sealed, with twin contacts, monostable; Contact type: 2 x CO. Contact material: silver, Au alloy. Switching voltage: max. 125 V AC/DC. Dielectric strength coil/contact: 1000 VAC (60 s). Response/release time: max. 7.0/3.0 ms. Ambient temperatures: –25 to +65 °C. Certifications: UL, CSA.
With highly sensitive coil, type G5V-2-H1-.
Coil power: 150 mW (5.0 and 12 VDC), 200 mW (24 VDC). Switching current: 1.0 A. Breaking capacity: max. 62.5 VA/24 W. Contact resistance: max. 100 mohm.
Technical attributes (type, rated voltage, coil resistance (±10 %)): G5V-2-H1 24VDC, 24 VDC, 2880 ohm
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 125 V | |
switching current | 2 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 2.88 kΩ |
Country of origin | CN |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |