G6B-1114P-US 24VDC | Omron
Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 5 A, 125 V (DC), 380 V (AC), monostable, G6B-1114P-US 24VDC
Subminiature Power relay, type Omron G6B.
Sealed, cadmium-free, monostable; Contact material: silver alloy. Rated load: 5.0 A/250 VAC, 5.0 A/30 VDC. Switching voltage: max. 380 VAC/125 VDC. Switching current: max. 5.0 A. Breaking capacity: max. 1250 VA/150 W. Rated coil power: approx. 200 mW (1 x NO), 300 mW (1 NO + 1 NC, 2 x NO). Contact resistance: max. 30 mohm. Dielectric strength coil/contact: 3000 VAC (60 s). Response/release time: max. 10/10 ms. Ambient temperatures: –25 to +70 °C. Certifications: TÜV, SEV, UL, CSA.
With 1 x NO contact.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G6B-1114-P-US 24VDC, 24 VDC, 2880 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | Ag-Legierung | |
Switching Voltage (AC) | 380 V | |
Switching Voltage (DC) | 125 V | |
switching current | 5 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 2.88 kΩ |
Country of origin | JP |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |