G6B-2214P-US 24VDC | Omron

Relay, 2 Form A (N/O), 24 V (DC), 1.92 kΩ, 5 A, 125 V (DC), 380 V (AC), monostable, G6B-2214P-US 24VDC

Order No.: 29G8594
EAN: 4099889393491
MPN:
G6B-2214P-US 24VDC
G6B2214PUS24DC
Series: G6B
G6B-2214P-US 24VDC Omron Industrial Relays Image 1
G6B-2214P-US 24VDC Omron Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 60 pcs.
Leadtime: On Request **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.8199 €
100 pcs.
3.3558 €
250 pcs.
3.2249 €
1000 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature Power relay, type Omron G6B.

Sealed, cadmium-free, monostable; Contact material: silver alloy. Rated load: 5.0 A/250 VAC, 5.0 A/30 VDC. Switching voltage: max. 380 VAC/125 VDC. Switching current: max. 5.0 A. Breaking capacity: max. 1250 VA/150 W. Rated coil power: approx. 200 mW (1 x NO), 300 mW (1 NO + 1 NC, 2 x NO). Contact resistance: max. 30 mohm. Dielectric strength coil/contact: 3000 VAC (60 s). Response/release time: max. 10/10 ms. Ambient temperatures: –25 to +70 °C. Certifications: TÜV, SEV, UL, CSA.

With 2 x NO contacts.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): G6B-2214-P-US 24VDC, 24 VDC, 1920 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Schließer
Kontaktmaterial Ag-Legierung
Schaltspannung (AC) 380 V
Schaltspannung (DC) 125 V
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1.92 kΩ
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes